Microchip TechnologyAC164121Kits et outils de développement
Communication Ethernet Board
| Supplier Unconfirmed | |
| 5A992c. | |
| Obsolete | |
| 8517.71.00.00 | |
| Automotive | No |
| PPAP | No |
| Ethernet Board | |
| Communication Tools | |
| Communication Misc |
Description du kit de développement
The Ethernet PICtail™ Daughter Board provides a cost-effective method of evaluating and developing Ethernet control applications. The board is designed for flexibility and can be plugged into a wide selection of demonstration boards, including the PIC18 Explorer (DM183032). The development board is populated with the 28-pin ENC28J60 Ethernet controller which interfaces to the RJ-45 female connector. With a standard 28-pin PICtail pin out, the board is easily interfaced to Microchip’s 8-bit demonstration boards.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

