VishayAC05000001500JAC00Résistance simple fixée par alésage

Res Wirewound 150 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Tape and Box

If you are looking for a cost-effective, easy to solder resistor, the AC05000001500JAC00 fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 5 W. This product has a resistance value of 150 Ohm. Its temperature coefficient is -80 to -10 ppm/°C. The AC05000001500JAC00 part has an axial termination style. This device is made with wirewound technology. It has a tolerance of 5%. This product is 18 mm long. This part has an operating temperature of -40 to 200 °C.

Import TariffMay apply to this part

196 pièces: Prêt à être expédié le lendemain

    Total$0.34Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2247+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      République Tchèque
      • In Stock: 196 pièces
      • Price: $0.3410

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.