| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| White | |
| Nylon 6/6 | |
| -40 | |
| 85 | |
| 25.4 | |
| 25.4 | |
| 5.1 |
This adhesive backed cable tie mount ABM100-S6-C cable accessory from Panduit provides the means to produce a good cable installation. This part has an operating temperature range of -40 to 85 °C. This product is 25.4 mm long, 5.1 mm tall and 25.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

