SwitchcraftAA3MBRaccordement audio et vidéo
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| M | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| 15 | |
| 125VAC | |
| 1000 | |
| 50 | |
| Zinc Die Cast | |
| Nickel | |
| Black | |
| 19.05 | |
| 70.64 | |
| Cable Mount | |
| Thermoplastic | |
| Silver | |
| Copper Alloy |
This xlr connector AA3MB audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This M connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 125 VAC. AA3MB is housed in thermoplastic. This device has a maximum current rating of 15 A. This product is 70.64 mm long with a diameter of 19.05 mm. Its 3 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

