OmronA6T-8102Commutateur DIP
Switch DIP OFF ON SPST 8 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Slide DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape | |
| Top | |
| Tape | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 7.62 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 21.26 | |
| 6.2 | |
| 0.79 | |
| 21.26 | |
| 7.62 | |
| 3.6 |
Easily customize your printed circuit with the use of the A6T-8102 dual in-line package switch, designed from Omron. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6T-8102 DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 21.26 mm long, 3.6 mm tall and 7.62 mm deep. This product's terminal pitch is 2.54 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
