OmronA6T-1102Commutateur DIP
Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Slide DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 1 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape | |
| Top | |
| Tape | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 7.62 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 3.48 | |
| 6.2 | |
| 3.48 | |
| 7.62 | |
| 3.6 |
Use Omron's A6T-1102 dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6T-1102 DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 3.48 mm long, 3.6 mm tall and 7.62 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
