OmronA6SN-4101Commutateur DIP

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube

Easily customize your printed circuit with the use of the A6SN-4101 dual in-line package switch, designed from Omron. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A6SN-4101 DIP switch has a gull wing termination style. This product is 12.1 mm long, 4.55 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.

738 pièces: Livraison en 4 jours

    Total$2.62Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 738 pièces
      • Price: $2.62

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.