OmronA6RV-162RSCommutateur DIP
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Extended Shaft | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.025@24VDC | |
| 24 | |
| 250VAC | |
| 100 | |
| 200 | |
| 5000 | |
| Hexadecimal | |
| 7.3 | |
| O-Ring | |
| Rotor | |
| O-Ring | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 2.54 | |
| Right Angle | |
| -25 | |
| 80 | |
| Tube | |
| 0.8 | |
| 9.8 | |
| 13.94 | |
| 9.9 |
Use Omron's A6RV-162RS dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The A6RV-162RS DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 9.8 mm long, 9.9 mm tall and 13.94 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
