OmronA6RS-162RFCommutateur DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.025@24VDC | |
| 24 | |
| 250VAC | |
| 100 | |
| 200 | |
| 5000 | |
| Hexadecimal | |
| 0 | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 12.7 | |
| Straight | |
| -25 | |
| 80 | |
| Tube | |
| 0.6 | |
| 13.8 | |
| 9.8 | |
| 4.7 |
Look no further! The A6RS-162RF dual in-line package switch, developed by Omron, can allow you to control multiple different paths on a printed circuit. It has a SP16T configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -25 °C to 80 °C. The A6RS-162RF DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 13.8 mm long, 4.7 mm tall and 9.8 mm deep. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
