STMicroelectronicsA5975ADTRConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 4V to 36V Step Down Single-Out 1.235V to 35V 2.5A Automotive AEC-Q100 8-Pin HSOP EP T/R

Adjust the voltage level of your devices with this step down A5975ADTR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 2.5 A. Use this part at voltages between 4 V and 36 V. With an adjustable output that has a voltage of 1.235 to 35 V, this is power management at its best. Using a load regulation of 15mV and line regulation of 10mV is needed for a programmable DC power supply. This part offers a switching frequency of 575 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 semaines
    • Price: $1.752
    1. 2500+$1.752
    2. 5000+$1.735
    3. 10000+$1.717
    4. 15000+$1.700
    5. 20000+$1.683
    6. 25000+$1.666
    7. 30000+$1.650
    8. 50000+$1.633
    9. 100000+$1.617

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.