25-50% de réduction
VishayA472K15X7RF5TAACondensateur céramique multicouche
Cap Ceramic 0.0047uF 50V X7R 10% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 2.5 X 3.8 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 2.5(Max) | |
| 3.8(Max) | |
| 0.14 |
This A472K15X7RF5TAA multilayer ceramic capacitor (MLCC) from Vishay consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.8(Max) mm long with a diameter of 2.5(Max) mm. The A472K15X7RF5TAA MLCC capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 0.0047uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

