Allegro MicroSystemsA3988SJPTR-TContrôle de mouvement du moteur
Full Bridge Motor Driver 48-Pin LQFP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor|Stepper Motor | |
| PWM | |
| Full Bridge | |
| 1.2 | |
| 3 | |
| 5.5 | |
| 10 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 mm |
| Largeur du paquet | 7 mm |
| Longueur du paquet | 7 mm |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP EP |
| 48 | |
| Forme de sonde | Gull-wing |
Does your system have a hydraulic pumps and linear actuators? Implementing these A3988SJPTR-T stepper motor driver manufactured by Allegro MicroSystems. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This motor controller has an operating temperature range of -20 °C to 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.