VishayA102J15C0GF5TAACondensateur céramique multicouche
Cap Ceramic 0.001uF 50V C0G 5% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| High Capacitance|High Reliability|Small Size | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 0.1 | |
| 2.6 X 3.8 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 2.6(Max) | |
| 3.8(Max) | |
| 0.14 |
Use its standard classification system to find out what this A102J15C0GF5TAA multilayer ceramic capacitor from Vishay can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.001uF. It has a tolerance of 5%. The A102J15C0GF5TAA MLCC capacitor has an axial termination style. This product is 3.8(Max) mm long with a diameter of 2.5(Max) mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

