EatonA10220707Blocs de raccordement de terminaux
Conn Barrier Strip 7 POS 8.26mm Solder ST Thru-Hole 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 7 | |
| 8.26 | |
| 1 | |
| 7 | |
| Solder | |
| Straight | |
| 20 | |
| 250V | |
| -40 | |
| 105 | |
| 59.44 | |
| 12.7 | |
| 12.7 | |
| Black | |
| Through Hole |
Get the best connections between your circuits with this barrier strip A10220707 PCB terminal block from Eaton. This is a 1-row connector. It has a straight body orientation. Its pitch is 8.26 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 15 A. A10220707 is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 75.94 mm long, 12.7 mm tall and 12.7 mm deep. Its wire is 14-22 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

