Assmann WSW components, IncA-DF 09 LL/ZRaccordement D ultra-miniaturisé

Conn D-Sub F 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port Tray

The A-DF 09 LL/Z DVI connector from Assmann WSW Components is ideal for communicating with any serial connections you have. This female connector's 9 contacts that are made out of phosphor bronze. It has a straight body orientation. This 2-row connector has a single port. A-DF 09 LL/Z is housed in polybutylene terephthalate. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 105 °C. Its 9 terminals use the solder cup termination method.

8 454 pièces: Livraison en 2 jours

    Total$0.42Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2513+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Chine
      • In Stock: 8 454 pièces
      • Price: $0.4164

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.