STMicroelectronicsSM6T18CASuppresseur de tension transitoire (TVS)

Diode TVS Single Bi-Dir 15.3V 600W 2-Pin SMB T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SM6T18CA TVS diode from STMicroelectronics. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 32.5 V and minimum breakdown voltage is 17.1 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

382 500 pièces: Livraison en 2 jours

    Total$240.25Price for 2500

    • (2500)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2512+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 382 500 pièces
      • Price: $0.0961

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.