Reduced Price
Amphenol Communications Solutions98432-111LFRaccordement téléphone et télécom
RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P6C, Vertical, Surface Mount, without Shield, 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Telephone/Telecom | |
| F | |
| 6 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 1000VAC | |
| 500 | |
| No | |
| Tape and Reel | |
| Single | |
| 13.21 | |
| 14 | |
| 12.7 | |
| Surface Mount |
This telephone/telecom 98432-111LF telephone and telecom connector from FCI is the perfect connector for high-power applications. This F connector's 6 contacts that are made out of phosphor bronze and plated with gxt. This connector has a single port. It has a straight body orientation. It has a female type gender. Its pitch is 1.27 mm. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 13.21 mm long, 12.7 mm tall and 14 mm deep. 98432-111LF is housed in black plastic. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

