Amphenol Communications Solutions98401-101-26LFEmbases de raccordement et réceptacles PCB

BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26 Positions, 2.54mm (0.100in) Pitch

FCI's unshrouded 98401-101-26LF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 98401-101-26LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. This product is 33.02 mm long, 9.65 mm tall and 4.83 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1600
  • Manufacturer Lead Time:
    6 semaines
    • Price: $1.2510
    1. 1600+$1.2510
    2. 2000+$1.2384
    3. 2500+$1.2261
    4. 3000+$1.2138
    5. 4000+$1.2017
    6. 5000+$1.1896
    7. 6000+$1.1777
    8. 10000+$1.1660
    9. 15000+$1.1543
    10. 20000+$1.1428

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.