Amphenol9816W36-5SConnecteur circulaire
Conn Cylindrical Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 36-5 | |
| No | |
| Olive Drab Cadmium | |
| 150 | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 68.91 | |
| 63.5 |
This input/output mil-dtl-5015 circular 9816W36-5S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 36-5. It has a straight body orientation. It has a plug type gender. This socket type connector has 4 socket type contacts. This device has a maximum current rating of 150 A. This product is 63.5 mm long with a diameter of 68.91 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
