Amphenol97-4106A-14S-5SConnecteur circulaire
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 14S-5 | |
| 12-30 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Bright Cadmium | |
| 27.215 | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 28.58 | |
| 37.13 |
The mil-c-5015 circular 97-4106A-14S-5S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-5. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 37.13 mm long with a diameter of 28.58 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
