Amphenol97-4106A-20-27SZConnecteur circulaire
Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 14 | |
| 14 | |
| SKT | |
| Crimp | |
| 20-27 | |
| 12-30 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Bright Cadmium | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 37.29 | |
| 47.5 |
This mil-c-5015 circular 97-4106A-20-27SZ connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. It has a straight body orientation. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-27. This product is 47.5 mm long with a diameter of 37.29 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
