Amphenol97-3108B28-21SYConnecteur circulaire
Conn Circular SKT 37 POS Solder RA Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| Y | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Solder | |
| 28-21 | |
| No | |
| Brass | |
| Silver | |
| Olive Drab Cadmium Chromate | |
| 13 | |
| 500VAC|700VDC | |
| -55 | |
| 125 | |
| 3.6 | |
| 44.45 |
Need a solid cylindrical cable housing connection? Then this mil-c-5015 circular 97-3108B28-21SY connector from Amphenol is right for you. This socket type connector's 37 contacts that are made out of brass and plated with silver. It has a plug type gender. It has a right angle body orientation. Its shell size is 28-21. This device has a maximum current rating of 13 A. This product has a diameter of 44.45 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

