Amphenol97-3108B18-8SConnecteur circulaire
Conn Circular SKT 8 POS Solder RA Cable Mount 8 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| 18-8 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 68.039 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 34.11 |
Use this mil-c-5015 circular 97-3108B18-8S connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 8 contacts that are plated with silver. Its shell size is 18-8. It has a plug type gender. It has a right angle body orientation. This product is 34.11 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

