Amphenol97-3108A18-4PConnecteur circulaire

Conn Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port Medical

Create a connection with your cylindrical cable housing using this mil-c-5015 circular 97-3108A18-4P connector from Amphenol. It has a right angle body orientation. Its shell size is 18-4. This PL connector has 4 contacts that are plated with silver. It has a plug type gender. It uses the solder termination method. This product is 45.63 mm tall with a diameter of 34.11 mm. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.