Amphenol97-3107A20-11PConnecteur circulaire
Conn Circular PIN 13 POS Solder ST Cable Mount 13 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Solder | |
| 20-11 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 37.29 | |
| 47.5 |
This mil-c-5015 circular 97-3107A20-11P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This PL connector has 13 contacts that are plated with silver. Its shell size is 20-11. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 47.5 mm long with a diameter of 37.29 mm. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
