Amphenol97-3106A24-5S(639)Connecteur circulaire
Conn Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Solder | |
| 24-5 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Clear | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 43.64 | |
| 57.15 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this standard cylindrical 97-3106A24-5S(639) connector from Amphenol. This socket type connector has 16 contacts that are plated with silver. It has a plug type gender. It has a straight body orientation. Its shell size is 24-5. It uses the solder termination method. This product is 57.15 mm long with a diameter of 43.64 mm. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

