Amphenol97-3106A22-28SConnecteur circulaire
Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder | |
| 22-28 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 40.46 | |
| 49.88 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular 97-3106A22-28S connector from Amphenol. It has a straight body orientation. It has a plug type gender. This socket type connector has 7 contacts that are plated with silver. Its shell size is 22-28. It uses the solder termination method. This product is 49.88 mm long with a diameter of 40.46 mm. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

