Amphenol97-3106A-10SL-3S(946)Connecteur circulaire

Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Medical

Connect your circular inputs with this standard cylindrical 97-3106A10SL-3S(946) connector from Amphenol. It has a straight body orientation. It has a plug type gender. This socket type connector has 3 contacts that are plated with silver. Its shell size is 10SL-3. It uses the solder cup termination method. This product is 34.93 mm long with a diameter of 22.23 mm. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

25 pièces: Livraison en 5 jours

    Total$767.25Price for 25

    • (25)

      Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      2503+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Méxique
      • In Stock: 25 pièces
      • Price: $30.69

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.