Amphenol97-3102A18-4PConnecteur circulaire
Conn Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 18-4 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 34.92 | |
| 34.93 | |
| 34.93 |
Look how much better your peripherals will perform when attaching this standard cylindrical 97-3102A18-4P connector from Amphenol. It has a receptacle type gender. Its shell size is 18-4. It has a straight body orientation. This RCP connector has 4 contacts that are plated with silver. This product is 34.92 mm long, 34.93 mm tall and 34.93 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

