Amphenol97-3102A-14S-5P(115)Connecteur circulaire
Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port Medical
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| 14S-5 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 24.21 | |
| 30.15 | |
| 30.15 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular 97-3102A-14S-5P(115) connector from Amphenol. Its shell size is 14S-5. It has a straight body orientation. This RCP connector has 5 contacts that are plated with silver. It has a receptacle type gender. This product is 24.21 mm long, 30.15 mm tall and 30.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

