Amphenol97-3101A-36-10SConnecteur circulaire
Conn Circular SKT 48 POS Solder ST Cable Mount 48 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 48 | |
| 48 | |
| SKT | |
| Solder | |
| 36-10 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 176.902 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 57.15 | |
| 60.33 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular 97-3101A-36-10S connector from Amphenol. Its shell size is 36-10. It has a straight body orientation. This socket type connector has 48 contacts that are plated with silver. It has a receptacle type gender. It uses the solder termination method. This product is 60.33 mm long with a diameter of 57.15 mm. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

