Amphenol97-3100A32-414PConnecteur circulaire

Conn Circular PIN 52 POS Solder ST Wall Mount 52 Terminal 1 Port Medical

Use this mil-c-5015 circular 97-3100A32-414P connector from Amphenol for your cylindrical cable housing connection needs. This RCP connector has 52 contacts that are plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 32-414. This product is 60.33 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.