Les plus consultées
Illinois Capacitor940C6W4P7K-FCondensateur à film
Cap Film 4.7uF 600V PP 10%( 31.5 X 54mm) Axial 0.004 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 4.7uF | |
| 10% | |
| 600VDC|275VAC | |
| 0.004 | |
| PP | |
| High Pulse Current|Low Inductance|Self Healing | |
| Through Hole | |
| Axial | |
| 31.5 X 54 | |
| -55 | |
| 105 | |
| 31.5(Max) | |
| 54(Max) | |
| 1.2 | |
| 41 |
This 940C6W4P7K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 600 VDC|275VAC. This part has a maximum operating temperature of 105 °C. This product is 54(Max) mm long with a diameter of 31.5(Max) mm. This part has a lead diameter of 1.2 mm. It has a tolerance of 10%. The 940C6W4P7K-F part has an axial termination style. Its capacitance value is 4.7uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

