| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 16 | |
| 400V | |
| 1 | |
| -40 | |
| 125 | |
| 0.5 | |
| 25 | |
| 4.5 | |
| 4.5 | |
| 14 | |
| Cable Mount |
Install this 9330006102 connector contact from Harting as a preventative measure against premature failure of your connections. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. Its wire is 14 AWG. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method. This product is 25 mm long, 4.5 mm tall and 4.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

