Vishay93026-41KSCondensateur humide au tantale
Cap Tant Wet 47uF 60V 10% (5.56 X 13.08mm) Axial 2 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 47uF | |
| 10% | |
| 60VDC | |
| 2 | |
| Very Low | |
| 1.05 | |
| 1 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 13.08 | |
| -55 | |
| 125 | |
| Bulk | |
| 19.43 | |
| 13.08(Max) | |
| 2.3 | |
| 5.56(Max) | |
| 0.64 |
Have a high-grade, military, and aerospace application? Need some capacitors? This 93026-41KS wet slug tantalum capacitor from Vishay was designed with you in mind. It can withstand a voltage of 60 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 47uF. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. The 93026-41KS wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

