Vishay93026-34KSCondensateur humide au tantale
Cap Tant Wet 470uF 30V 10% (7.92 X 17.88mm) Axial 0.85 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 470uF | |
| 10% | |
| 30VDC | |
| 0.85 | |
| Very Low | |
| 1.8 | |
| 2 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 17.88 | |
| -55 | |
| 125 | |
| Bulk | |
| 24.23 | |
| 17.88(Max) | |
| 5.7 | |
| 7.92(Max) | |
| 0.64 |
In addition to its high permittivity dielectric layer and small design, this 93026-34KS wet slug tantalum capacitor from Vishay is best seen in high-grade, military, and aerospace applications. It can withstand a voltage of 30 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 470uF. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. It has a tolerance of 10%. The 93026-34KS wet slug tantalum capacitor has an axial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

