BI Technologies91AR10KLFGradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.78 X 5.08mm) Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 20% | |
| 250 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 174 | |
| 1 | |
| 200 | |
| 1 | |
| Bulk | |
| 9.53 | |
| 9.78 | |
| 5.08 | |
| 0.85 | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this 91AR10KLF potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 9.53 mm long, 5.08 mm tall and 9.78 mm deep. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. The 91AR10KLF part has a pin termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

