Amphenol Communications Solutions91910-21511LFEmbases de raccordement et réceptacles PCB
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 11 Positions, 1.00mm ( 0.039in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| HDR | |
| 11 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1/Contact | |
| 500V | |
| 1000 | |
| 30 | |
| -55 | |
| 130 | |
| 30 | |
| Tube | |
| 10.3 | |
| 5.59 | |
| 6.46 | |
| CONAN® | |
| Surface Mount |
As an added safety precaution, the board to board 91910-21511LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 11 contacts that are made out of copper alloy and plated with gxt over nickel. It has a maximum voltage rating of 500 V. Its pitch is 1 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 130 °C. This product is 10.3 mm long, 6.46 mm tall and 5.59 mm deep. It uses the solder termination method. 91910-21511LF is housed in natural liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

