HARTING9185106903Embases de raccordement et réceptacles PCB
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 0.06 | |
| 32.3 | |
| 25.75 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
Mounting this ejector 9185106903 header connector from Harting to your printed circuit board can help you support multiple physical configuration options. This M connector has 10 M contacts. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a male type gender. This product is 32.3 mm long, 8.5 mm tall and 25.75 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

