Honeywell914CE18-AQLimite de commutateur
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 74.57VA 22.24N Linear Connector
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Enclosed | |
| Top Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 5@250VAC | |
| 250 | |
| 74.57 | |
| 10000000 | |
| 22.24 | |
| 4.4 | |
| Screw Mount | |
| Connector | |
| 1.8mm | |
| 3mm | |
| 0 | |
| 70 | |
| 40.01 | |
| 16 | |
| 62.99 |
Does your circuit require specific quantitative information? Honeywell's miniature 914CE18-AQ limit switch can provide that data using built in electro-mechanical connections. 914CE18-AQ is housed in zinc die cast. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC. This limit switch has an operating temperature range of 0 °C to 70 °C. The 914CE18-AQ limit switch has a connector termination style. The maximum AC voltage rating is 250 VAC. This product is 40.01 mm long, 62.99 mm tall and 16 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

