Amphenol91-569746-35SConnecteur circulaire
Conn Cylindrical Circular SKT 66 POS Solder ST Box Mount 66 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 66 | |
| 66 | |
| SKT | |
| Solder | |
| 18-35 | |
| No | |
| Gold Over Nickel | |
| Electroless Nickel | |
| 900VAC | |
| 28.9 | |
| 33.32 | |
| 33.32 |
Use only the best mil-dtl-38999 circular 91-569746-35S connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 66 contacts that are plated with gold over nickel. Its shell size is 18-35. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. This product is 28.9 mm long, 33.32 mm tall and 33.32 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

