NVIDIA900-82888-0000-000 | Jetson AGX Xavier ModuleSystème sur modules - SOM
Jetson AGX Xavier accelerated computing module for AI applications, with up to 32 TOPS, 512-core Volta GPU, eight-core 64-bit Arm CPU, and 16-GB LPDDR4.
The Jetson AGX Xavier Module is a computational accelerator designed for use in AI applications involving image recognition, object detection, and speech recognition. The Jetson AGX Xavier Module provides 20× the performance and 10× the energy efficiency compared to its predecessor, the Jetson TX2, and consumes under 30 W of power. The Jetson AGX Xavier Module contains a 512-core NVIDIA Volta GPU with Tensor Cores, 2× NVDLA engines, an eight-core Arm V8.2 64-bit Cameral CPU, 16 GB of 256-bit LPDDR4x, 32-GB eMMC 5.1 flash storage, and seven-way VLIW vision-accelerator processor. The Jetson AGX Xavier Module is capable of up to 32 TOPS and features multiple connectivity options, including 8× PCIe Gen 4, USB 3.1, single-lane UFS, UART, SPI, CAN, I2C, I2S, DMIC, and GPIO. The Jetson AGX Xavier Module also integrates a Gigabit Ethernet and has a 699-pin Molex Mirror Mezz Connector for connecting to external boards. The board has an operating temperature range of –25°C to 80°C, can operate at 95% relative humidity, and has a vibration of 5 G RMS and a shock value of 50 G. The Jetson AGX Xavier Module supports a range of frameworks and platforms, including Linux, NIVIDA CUDA, cuDNN, and TensorRT software libraries.
Drawings/Package
Key Features
-
Up to 32 TOPS
-
512-core NIVIDA Volta GPU
-
Eight-core 64-bit Arm CPU
-
Maximum 30-W power
-
Supports Ubuntu Linux OS, NIVIDIA CUDA, cuDNN, and TensorRT
General Applications
-
Object recognition
-
Speech recognition
-
Automation
-
Agriculture
-
Deep learning
Evaluation Board
YES — The Jetson AGX Xavier Module can be evaluated with the Jetson AGX Xavier Developer Kit available from Arrow.
| Compliant with Exemption | |
| 5A992c. | |
| Obsolete | |
| 8471.50.01.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| ARM | |
| Octa Core | |
| No | |
| 8M | |
| LPDDR4 | |
| 16G(Typ) | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 7 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1000Mbps | |
| LCD | |
| Tensor Cores | |
| DP|eDP|HDMI | |
| Yes |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
