Arrow Electronic Components Online
945829720005000|NVIDIA|limage
945829720005000|NVIDIA|simage
Embedded System Development Boards and Kits

945-82972-0005-000 | Jetson AGX Xavier Developer Kit

Jetson AGX Xavier Developer Kit for EU, IL, RU, SG Regions

NVIDIA
Datasheets 

Region Specific Part Numbers

This version of the Jetson AGX Xavier is for European Union (EU), United Kingdom (UK), Israel (IL), and Russia (RU).

Click here for United States (US) and Japan (JP) countries.

Click here for China (CH) and Korea (KR) countries.

Product Description

Get the performance of a GPU workstation in an embedded module under 30 W with the latest addition to the Jetson platform - the NVIDIA Jetson AGX Xavier Developer Kit.

The NVIDIA Volta powered AI computer built for autonomous machines features a 512-Core Volta GPU with Tensor Cores, 8-Core ARM 64-Bit CPU, dual NVDLA deep learning accelerators*, video processor for up to 2x 4K 60 fps encode and decode, seven-way VLIW vision processor* and 16 GB 256-Bit LPDDR4 memory. Jetson Xavier is ideal for running modern AI workloads and solving problems in manufacturing, logistics, retail, service, agriculture, and more. It’s also suitable for smart city applications and portable medical devices.

Xavier Features and Technical Specifications:

 Jetson Xavier Developer Kit Table

*Please refer to NVIDIA documentation for what is currently supported.

Learn More about NVIDIA Jetson AGX Xavier HERE

 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    JETSON AGX XAVIER
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    16GB
  • Program Memory Size
    32GB
  • Program Memory Type
    eMMC Flash
  • USB
    4
  • Ethernet
    1
  • SATA
    1
  • Display Interface
    CSI2/DP/eDP/HDMI
  • PC Card Interface
    SD/UFS
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Wi-Fi Location
    On Board
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources