945-82972-0006-000 | Jetson AGX Xavier Developer Kit
Jetson AGX Xavier Developer Kit for CN, AU/NZ, KR Regions
NVIDIARegion Specific Part Numbers
This version of the Jetson AGX Xavier is for China (CH) and Korea (KR).
Click here for United States (US) and Japan (JP) countries.
Click here for European Union (EU), United Kingdom (UK), Israel (IL), and Russia (RU) countries.
Product Description
Get the performance of a GPU workstation in an embedded module under 30 W with the latest addition to the Jetson platform - the NVIDIA Jetson AGX Xavier Developer Kit.
The NVIDIA Volta powered AI computer built for autonomous machines features a 512-Core Volta GPU with Tensor Cores, 8-Core ARM 64-Bit CPU, dual NVDLA deep learning accelerators*, video processor for up to 2x 4K 60 fps encode and decode, seven-way VLIW vision processor* and 16 GB 256-Bit LPDDR4 memory. Jetson AGX Xavier is ideal for running modern AI workloads and solving problems in manufacturing, logistics, retail, service, agriculture, and more. It’s also suitable for smart city applications and portable medical devices.
Xavier Features and Technical Specifications:
*Please refer to NVIDIA documentation for what is currently supported.
Learn More about NVIDIA Jetson AGX Xavier HERE
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
JETSON AGX XAVIER
Supported Device Technology
System on Module - SOM
RAM Size
16GB
Program Memory Size
32GB
Program Memory Type
eMMC Flash
USB
4
Ethernet
1
SATA
1
Display Interface
CSI2/DP/eDP/HDMI
PC Card Interface
SD/UFS
JTAG Support
No
Audio Interfaces
Yes
Wi-Fi Location
On Board
Main Program Memory Type
Flash
Daughter Cards
Yes
Family/Series
945-82972-0006-000
ROHS Version
2011/65/EU, 2015/863

