Amphenol Communications Solutions89006-111LFFace arrière de raccordement
Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 30 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1/Contact | |
| 1000 | |
| -55 | |
| 125 | |
| Tube | |
| 11.93 | |
| 17.8 | |
| 17 | |
| METRAL® | |
| Through Hole |
When you have numerous wires connected in parallel, then use this hard metric 89006-111LF backplane connector from FCI to make sure all the data flows through. This HDR connector's 30 contacts that are made out of phosphor bronze. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This is a 5-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 11.93 mm long, 17 mm tall and 17.8 mm deep. 89006-111LF is housed in natural/white liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

