Amphenol88-569789-61PConnecteur circulaire
Conn Cylindrical Circular PIN 61 POS Solder ST Jam Nut 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| 61 | |
| PIN | |
| Solder | |
| 25-61 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 59 | |
| 37.54 | |
| 55.57 | |
| 55.57 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular 88-569789-61P connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 61 contacts that are plated with gold over nickel. Its shell size is 25-61. This product is 37.54 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

