Amphenol88-569773-35IConnecteur circulaire
Conn Cylindrical Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Solder | |
| 13-35 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 37.99 | |
| 28.87 | |
| 28.87 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular 88-569773-35I connector from Amphenol. This RCP connector has 22 contacts that are plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its shell size is 13-35. It uses the solder termination method. This product is 37.99 mm long, 28.87 mm tall and 28.87 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

