Amphenol88-569771-35IConnecteur circulaire
Conn Cylindrical Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder | |
| 9-35 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 37.99 | |
| 24.07 | |
| 24.07 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular 88-569771-35I connector from Amphenol. This RCP connector has 6 contacts that are plated with gold over nickel. Its shell size is 9-35. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. This product is 37.99 mm long, 24.07 mm tall and 24.07 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

