Amphenol88-569701-98SConnecteur circulaire
Conn Cylindrical Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 9-98 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 39.47 | |
| 23.82 | |
| 23.82 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular 88-569701-98S connector from Amphenol. It has a straight body orientation. Its shell size is 9-98. It has a receptacle type gender. This socket type connector has 3 contacts that are plated with gold over nickel. It uses the solder termination method. This product is 39.47 mm long, 23.82 mm tall and 23.82 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
