Amphenol Communications Solutions87849-105Embases de raccordement et réceptacles PCB
Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 10 Positions, Plain Mounting style
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Dual Slot | |
| 1.27 | |
| 1/Contact | |
| 800VAC | |
| 50000 | |
| 25 | |
| -55 | |
| 130 | |
| 200 | |
| Tube | |
| 9.45 | |
| 5.71 | |
| 5.74 | |
| Surface Mount |
Mounting this shrouded 87849-105 header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a maximum voltage rating of 800 VAC. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 130 °C. This product is 9.45 mm long, 5.74 mm tall and 5.71 mm deep. 87849-105 is housed in natural thermoplastic. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

